BKL 10122201 SIL socket 1 row 3 Pins standard 1pc bulk

MPN
10122201
Brand
BKL
EAN-13
2050006642597
Order Code
01-5834
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,036 in stock

The BKL Electronic SIL socket (standard) features a single row with 3 pins per row. It is an ideal component for simplifying connections in electronic circuits. Typical applications include prototyping and custom electronic projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Bulk
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 3
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot