BKL 10122200 SIL socket 1 row 2 Pins per row standard 1pc bulk

MPN
10122200
Brand
BKL
EAN-13
2050006642641
Order Code
01-5833
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 909 in stock

BKL Electronic manufactures the 10122200 SIL socket, a standard electronic component with one row and two pins per row, available in bulk. This socket is typically used in prototyping and circuit board applications requiring reliable connectivity. Its compact design and high-quality construction make it ideal for various electronic projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Case Material PBT
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Factory colour Black
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Packaging Type Bulk
Pin length (PCB) 3.20mm
Pin shape Rectangular
Pins per row 2
Separable No
Socket depth 2.50mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot