BKL 10122103 Connector Set 2.54mm 10-Pin 2-Row with Strain Relief

MPN
10122103
Brand
BKL
EAN-13
4011376719669
Order Code
01-5832
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.37
10+ £4.91
100+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic manufactures the 10122103 pin connector set with strain relief, featuring a contact spacing of 2.54 mm and a total of 10 pins arranged in 2 rows. It is designed for reliable electrical connections in electronic and industrial applications. This set is suitable for use in circuit boards and wiring projects where secure pin connections are needed.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black, Multi-coloured
Connection Cut & Clip
Cross Section 2.54mm
Industrial packaging No
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot