BKL 10122101 Pin Connector 16 Pins strain relief 2.54mm spacing

MPN
10122101
Brand
BKL
EAN-13
4011376719645
Order Code
01-5831
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £5.06
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

BKL Electronic manufactures the 10122101 pin connector set, which features a contact spacing of 2.54 mm and includes 16 pins arranged in 2 rows. This set comes with strain relief and is typically used for PCB connections in electronic projects. It is suitable for applications requiring reliable electrical connections in compact spaces.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black, Grey
Connection Cut & Clip
Cross Section 2.54mm
Industrial packaging No
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot