BKL 10122100 Pin Connector set 2x5 Pins 2.54mm spacing with relief

MPN
10122100
Brand
BKL
EAN-13
4011376719638
Order Code
01-5830
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.72 £4.86
10+ £4.44
100+ £4.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by BKL Electronic, the pin connector set features a contact spacing of 2.54 mm and includes 10 pins arranged in 2 rows. The set also includes strain relief for added durability and reliability. It is typically used in electronic and electrical applications where secure and stable connections are required.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material PBT fibreglass-reinforced, UL 94 V-0
Colour Black, Grey
Connection Cut & Clip
Cross Section 2.54mm
Industrial packaging No
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot