BKL 10122010 D-SUB Plug 180° 25 Pins Soldering 1 piece

Image Representative of Range

BKL 10122010 D-SUB Plug 180° 25 Pins Soldering 1 piece

MPN
10122010
Brand
BKL
EAN-13
4011376715548
Order Code
11-4943
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.13 £7.90
10+ £7.15
100+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

BKL Electronic manufactures the 10122010 D-SUB plug featuring 25 pins and a 180° orientation, suited for soldering. This D-sub connector is typically utilised in data communication applications. Ideal for connecting electronic devices, it offers reliable signal transmission in various industries.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 25
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot