BKL 10122006 D-SUB Plug 9-Pin 180° Soldering 1 piece

Image Representative of Range

BKL 10122006 D-SUB Plug 9-Pin 180° Soldering 1 piece

MPN
10122006
Brand
BKL
EAN-13
4011376715524
Order Code
11-4942
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The BKL Electronic D-SUB plug 10122006 features a 9-pin configuration, allowing for easy soldering. It is typically used in data communication, computer interfaces, and industrial equipment due to its reliable connectivity. As a d-sub receptacle, it offers a 180° orientation for streamlined integration into various systems.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
No. of Rows 2
Number of pins 9
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot