BKL 10122002 D-SUB Plug 180° 15 Pins Soldering 1 piece

Image Representative of Range

BKL 10122002 D-SUB Plug 180° 15 Pins Soldering 1 piece

MPN
10122002
Brand
BKL
EAN-13
4011376715500
Order Code
11-4940
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.28 £6.82
10+ £6.27
100+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The BKL Electronic 10122002 D-SUB plug is a 15-pin connector designed for reliable electrical connections. With soldering termination, it is suitable for various electronic and data transfer applications. Manufactured by BKL Electronic, this component is often used in computing and communication devices.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 15
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot