BKL 10122000 D-SUB Plug 180° 9 Pins Soldering Set

Image Representative of Range

BKL 10122000 D-SUB Plug 180° 9 Pins Soldering Set

MPN
10122000
Brand
BKL
EAN-13
4011376715494
Order Code
11-4939
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The BKL Electronic 10122000 D-SUB plug is a soldering set designed with 9 pins for secure electrical connections. Its 180-degree configuration makes it ideal for compact and efficient installation in various electronic devices. This D-SUB connector is commonly used in computer and telecommunications applications for reliable signal transmission.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
No. of Rows 2
Number of pins 9
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot