BKL 10121220 RJ-45 Plug Tool-Free Quick STP CAT. 6A Black

MPN
10121220
Brand
BKL
EAN-13
4011376762504
Order Code
01-5822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.97
10+ £5.48
100+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The BKL Electronic RJ-45 plug is a tool-free, quick-connect solution designed for use with STP CAT 6A cables, ensuring high-speed, reliable data transmission. This black network connector allows for easy installation without the need for specialized equipment, making it ideal for both professional and home networking setups. Typical applications include Ethernet network installations, where high-performance cable connections are required.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Number of Positions/ Contacts 8P8C
Factory colour Black
Type A LSA
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot