BKL 10121213 Wire Connector IP68dust/water-proof 155x153x61mm 1pc

MPN
10121213
Brand
BKL
EAN-13
4011376760777
Order Code
01-5815
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The BKL Electronic 10121213 wire connector is a robust junction box measuring 155 x 153 x 61 mm. It ensures secure and reliable electrical connections. This connector is commonly used in electrical installations and maintenance tasks.
Type Wire connector
Colour Black
Dim (L x W x H) 155 x 153 x 61 mm
Height 61mm
Length 155mm
Width 153mm

Reviews

Be the first to submit a review

Trustpilot