BKL 10121212 Wire Connector IP68 dust-proof immersion-safe 138x106x37.5mm

MPN
10121212
Brand
BKL
EAN-13
4011376760760
Order Code
01-5814
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The BKL Electronic wire connector 10121212 is a compact junction box with dimensions of 138 x 106 x 37.50 mm. It is designed for secure and reliable electrical connections, suitable for managing wiring in various installations. This versatile component is ideal for use in residential and commercial electrical systems.
Type Wire connector
Colour Black
Dim (L x W x H) 138 x 106 x 37.50 mm
Height 37.50mm
Length 138mm
Width 106mm

Reviews

Be the first to submit a review

Trustpilot