BKL 10121207 LSA Connector CAT 6a IP68 Outdoor Black 1pc

MPN
10121207
Brand
BKL
EAN-13
4011376760715
Order Code
01-5809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The BKL Electronic 10121207 is a durable LSA connector specifically designed for outdoor use. It supports CAT 6a connectivity and boasts an IP68 rating for excellent water and dust protection. Ideal for robust outdoor network installations, it ensures reliable high-speed data transmission.
Type 10121207
AWG (min.) 26
AWG max. 22
Colour Black
IP Rating IP68
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot