BKL 10121205 RJ45 Connector CAT6a IP67 outdoor 8 Pins black 1pc

MPN
10121205
Brand
BKL
EAN-13
4011376760692
Order Code
01-5807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The BKL Electronic RJ45 connector 10121205 is a robust CAT 6a network connector designed for outdoor use, featuring IP67 ingress protection and supporting 8 pins. This durable connector is ideal for high-speed Ethernet applications in harsh environments. It is typically used in outdoor networking setups where reliable data transmission and weather resistance are crucial.
Type RJ45 CAT 6a
Mounting Type Cable Mount
Number of Positions/ Contacts 8
Factory colour Black
Maximum Temperature +70°C
Min. temperature -20°C
Number of pins 8
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot