BKL 10121134 Electronic Adapter D-Sub 25-pin Plug to RJ45 Socket

MPN
10121134
Brand
BKL
EAN-13
4011376757340
Order Code
01-5801
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


BKL Electronic 10121134 is a connector adapter that converts a 25-pin D-SUB plug to an RJ45 socket. This single-piece adapter is ideal for adapting connections in networking or telecommunications applications. Its compact design facilitates quick and convenient gender changing or interface conversions.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot