BKL 10121133 Adapter D-SUB 25-pin to RJ45 socket freely assembled

MPN
10121133
Brand
BKL
EAN-13
4011376757333
Order Code
01-5800
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121133 Adapter is a 25-pin D-SUB plug to RJ45 socket converter. It serves as a connector gender changer, facilitating connections between different interface types. Typically used in networking, it enables the integration of older hardware with modern Ethernet systems.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot