BKL 10121132 Adapter 25-pin D-Sub to RJ45 socket configurable Adapter

MPN
10121132
Brand
BKL
EAN-13
4011376757326
Order Code
01-5799
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121132 adapter is a connector that features a 25-pin D-SUB socket and an RJ45 socket. This gender changer is ideal for adapting connections between D-SUB and RJ45 interfaces in networking setups. It is commonly used in IT and telecommunications applications for efficient data transfer.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot