BKL 10121131 Adapter D-Sub 25-pin to RJ45 socket freely assembled

MPN
10121131
Brand
BKL
EAN-13
4011376757319
Order Code
01-5798
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

The BKL Electronic 10121131 adapter connects a 25-pin D-SUB socket to an RJ45 socket. It functions as a gender changer, allowing for versatile connectivity between different interface types. Typically used in networking and communication equipment, this adapter facilitates integration and data transfer.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 25
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot