BKL 10121130 Adapter D-sub 25-pin RJ45 socket freely assembled

MPN
10121130
Brand
BKL
EAN-13
4011376757302
Order Code
01-5797
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121130 is an adapter that converts a D-SUB socket with 25 pins to an RJ45 socket. It's a single-piece gender changer, ideal for simplifying connections between older equipment and modern networks. This adapter is typically used in scenarios requiring conversion between serial interfaces and network connections.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot