BKL 10121127 Adapter D-Sub 25-pin Plug to RJ12 socket assembled freely

MPN
10121127
Brand
BKL
EAN-13
4011376757272
Order Code
01-5794
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121127 adapter is a 25-pin D-SUB plug to RJ12 socket connector, ideal for converting connections in various electronic setups. This gender changer simplifies the connectivity between devices with different interfaces. It's commonly used to connect network or communication equipment with ease.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot