BKL 10121126 D-SUB 25-pin to RJ12 Adapter freely assembled single piece

MPN
10121126
Brand
BKL
EAN-13
4011376757265
Order Code
01-5793
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic adapter 10121126 connects a 25-pin D-SUB socket to an RJ12 socket. It is a single piece suitable for gender-changing applications. This adapter is commonly used in communication setups and networking systems for efficient connectivity.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot