BKL 10121125 D-Sub socket 25-pin to RJ12 Adapter freely assembled

MPN
10121125
Brand
BKL
EAN-13
4011376757258
Order Code
01-5792
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


Manufactured by BKL Electronic, the 10121125 adapter features a D-SUB socket with 25 pins connecting to an RJ12 socket. This connector gender changer is designed for seamless adaptation between differing connector types. It is typically used in networking and telecommunications applications for efficient signal transfer.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 25
Packaging Type Single

Trustpilot