BKL 10121122 D-Sub Plug 15-pin RJ45 Socket Adapter Freely Assembled

MPN
10121122
Brand
BKL
EAN-13
4011376757227
Order Code
01-5789
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121122 Adapter connects a D-SUB 15-pin plug to an RJ45 socket. This gender changer is ideal for adapting signal interfacing in networking and communication setups. It is typically used in environments requiring conversion between serial connectors and networking ports.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot