BKL 10121121 Adapter D-sub 15-pin Plug to RJ45 socket single piece

MPN
10121121
Brand
BKL
EAN-13
4011376757210
Order Code
01-5788
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

BKL Electronic's 10121121 Adapter is a connector gender changer featuring a D-SUB plug with 15 pins and an RJ45 socket. This adapter is suitable for converting connections between VGA and network interfaces. It is typically used in networking and electronic applications to ensure compatibility between different types of connectivity ports.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 15
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot