BKL 10121119 D-Sub 15-pin to RJ45 socket Adapter custom assembly

MPN
10121119
Brand
BKL
EAN-13
4011376757197
Order Code
01-5786
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121119 adapter features a D-SUB socket with 15 pins and an RJ45 socket, offering versatile connectivity solutions. Ideal for converting or adapting connections, it serves as a gender changer, facilitating easy integration between different types of connections. Commonly used in networking and computer equipment to ensure compatibility in various setups.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot