BKL 10121118 D-Sub 15-pin to RJ45 Adapter Freely Assembled

MPN
10121118
Brand
BKL
EAN-13
4011376757180
Order Code
01-5785
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121118 Adapter is a D-SUB 15-pin to RJ45 socket designed for connectivity solutions. This connector gender changer enables the conversion between D-SUB and RJ45 interfaces, facilitating ease of use in networking and telecommunications. It is typically utilised in settings requiring adaptable connections for data transmission and communication systems.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot