BKL 10121117 Adapter D-Sub 15-pin Plug to RJ12 socket 1pc customisable

MPN
10121117
Brand
BKL
EAN-13
4011376757173
Order Code
01-5784
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121117 Adapter features a D-SUB plug with 15 pins and an RJ12 socket. This connector is a gender changer, ideal for adapting connections in electronic systems. It is typically used in applications requiring conversions between D-SUB and RJ12 interfaces.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot