BKL 10121116 Adapter d-sub Plug 15-pin to rj12 socket freely assembled

MPN
10121116
Brand
BKL
EAN-13
4011376757166
Order Code
01-5783
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121116 Adapter connects a 15-pin D-SUB plug to an RJ12 socket, serving as a reliable connector gender changer. Its compact design is suitable for various electronic and communication applications. This adapter is ideal for adapting connections in networking and data communication setups.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 15
Packaging Type Single

Trustpilot