BKL 10121115 Adapter D-sub 15-pin to RJ12 socket freely assembled

MPN
10121115
Brand
BKL
EAN-13
4011376757159
Order Code
01-5782
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121115 adapter features a D-SUB plug with 15 pins and an RJ12 socket. It functions as a connector gender changer, useful for adapting connections in various electronic setups. Typical applications include data communication and interface conversions.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 15
Packaging Type Single

Trustpilot