BKL 10121114 D-Sub 15-pin to RJ12 socket Adapter freely assembled

MPN
10121114
Brand
BKL
EAN-13
2050008469802
Order Code
01-5781
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121114 Adapter is a D-SUB 15-pin socket to RJ12 socket connector, commonly used for converting or adapting connection types. It serves as a gender changer, facilitating seamless integration between varied interface standards in data communication setups. This single-piece adapter is ideal for use in networking or communication devices requiring compatibility adjustments.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single

Trustpilot