BKL 10121113 Adapter D-Sub 15-pin to RJ12 socket freely assembled

MPN
10121113
Brand
BKL
EAN-13
4011376757135
Order Code
01-5780
Country of Origin
Taiwan

Discontinued


The BKL Electronic 10121113 is a gender changer adapter featuring a 15-pin D-SUB socket to an RJ12 socket. It is typically used to convert or extend connections between incompatible interfaces in electronic devices. This single piece adapter is ideal for ensuring compatibility in networking or communication equipment setups.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 15
Packaging Type Single

Trustpilot