BKL 10121111 Adapter D-Sub 9-pin to RJ45 socket freely assembled

MPN
10121111
Brand
BKL
EAN-13
4011376757111
Order Code
01-5778
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.95 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

BKL Electronic manufactures the 10121111 adapter, featuring a D-SUB plug with 9 pins and an RJ45 socket. This connector gender changer is commonly used to adapt interfaces in networking and communication devices. Ideal for custom installations where conversion between D-SUB and RJ45 connections is needed.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 9
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot