BKL 10121110 Adapter D-sub 9-pin to RJ45 socket freely assembled

MPN
10121110
Brand
BKL
EAN-13
4011376757104
Order Code
01-5777
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121110 is an adapter featuring a 9-pin D-SUB plug to RJ45 socket configuration. This connector gender changer is ideal for adapting serial connections with ease. Typical applications include network and computer integration tasks requiring reliable connectivity solutions.
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single
Type Adapter

Trustpilot