BKL 10121109 Adapter D-Sub 9-pin to RJ45 Socket single pack

MPN
10121109
Brand
BKL
EAN-13
4011376757098
Order Code
01-5776
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


BKL Electronic's 10121109 adapter is a versatile connector that converts a 9-pin D-SUB plug to an RJ45 socket. It serves as a gender changer, making it suitable for various electronic and networking applications. This adapter is ideal for users who need to connect devices with differing interface types, allowing seamless integration and communication.
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 9
Packaging Type Single
Type Adapter

Trustpilot