BKL 10121106 D-Sub 9-pin to RJ45 socket Adapter customisable.

MPN
10121106
Brand
BKL
EAN-13
2050008470990
Order Code
01-5773
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The BKL Electronic 10121106 adapter connects a 9-pin D-SUB socket to an RJ45 socket. It is designed for gender-changing applications in data communication systems. The adapter is commonly used in networking and industrial automation.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 9
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot