BKL 10121105 Adapter D-Sub 9-pin to RJ12 socket configurable

MPN
10121105
Brand
BKL
EAN-13
4011376757050
Order Code
01-5772
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


BKL Electronic 10121105 is a D-SUB to RJ12 socket adapter designed for converting 9-pin connections. This connector gender changer is useful in networking and telecommunications applications. The compact design ensures easy integration into setups requiring signal adaptation.
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Packaging Type Single
Type Adapter

Trustpilot