BKL 10121104 Adapter D-Sub 9-pin to RJ12 socket freely assembled

MPN
10121104
Brand
BKL
EAN-13
4011376757043
Order Code
01-5771
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


BKL Electronic manufactures the 10121104 adapter, a D-SUB-plug with 9 pins to an RJ12 socket. It functions as a connector gender changer, ideal for adapting connections between legacy and modern telecommunications equipment. Typical applications include converting interfaces for data communication and networking systems.
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 9
Packaging Type Single
Type Adapter

Trustpilot