BKL 10121103 Adapter D-Sub 9-pin to RJ12 socket freely assembled

MPN
10121103
Brand
BKL
EAN-13
4011376757036
Order Code
01-5770
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121103 is an adapter featuring a D-SUB-plug 9-pin to RJ12 socket configuration. This single-unit connector is used primarily as a gender changer in electronic communications and networking setups. It is suitable for applications requiring connection modifications, particularly in IT and telecommunications equipment.
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 9
Packaging Type Single
Type Adapter

Trustpilot