BKL 10121101 Adapter D-Sub 9-pin to RJ12 Socket Freely Assembleable

MPN
10121101
Brand
BKL
EAN-13
4011376757012
Order Code
01-5768
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The BKL Electronic 10121101 adapter features a D-SUB 9-pin socket and an RJ12 socket. This connector gender changer is ideal for adapting connections in various electronic and communication setups. Typically used in networking and data transfer applications, it allows for seamless interface adjustments.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 9
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot