BKL 10121100 Adapter D-sub 9-pin socket to RJ12 socket freely assembled

MPN
10121100
Brand
BKL
EAN-13
4011376757005
Order Code
01-5767
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The BKL Electronic 10121100 adapter is a connector gender changer featuring a D-SUB 9-pin socket to RJ12 socket interface. This adapter is typically used to convert or bridge connections between different device interfaces, catering to various electronic setups. It is suitable for applications requiring reliable and versatile connectivity solutions.
Type Adapter
Plug / Socket Adapter, straight
Mounting Type Adapter
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Gold plated
Number of pins 9
Packaging Type Single

Trustpilot