BKL 10120983 SIL socket precision 1 row 6 Pins 1 piece

MPN
10120983
Brand
BKL
EAN-13
4011376754493
Order Code
01-5761
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
10+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The BKL Electronic SIL socket 10120983 is a precision receptacle with a single row of 6 pins. It is designed for high-quality, reliable connections in electronic assemblies. Ideal for use in prototyping and custom circuit board applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Case Material Thermoplastic UL94V-O
Connector Type Power strip, straight
CS 2.54mm
Height 3mm
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 2.75mm
Pin shape Circular
Pins per row 6
Separable Yes
Type Receptacles (precision)

Reviews

Be the first to submit a review

Trustpilot