BKL 10120961 SIL socket 2 rows 6 Pins/row standard 1pc

Image Representative of Range

BKL 10120961 SIL socket 2 rows 6 Pins/row standard 1pc

MPN
10120961
Brand
BKL
EAN-13
4011376754288
Order Code
01-5760
Country of Origin
Taiwan
View Full Product Range (25)

Discontinued


The BKL Electronic 10120961 SIL socket (standard) features two rows with six pins per row, making it suitable for electronic connections. Manufactured by BKL Electronic, this component is ideal for circuit board applications and prototyping. It is typically used in electronic projects requiring reliable and precise socket connectivity.
Pitch 2.54mm
No. of Rows 1
No. of Ways 12
CS 2.54mm
Height 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 2.80mm
Pin shape Square
Pins per row 6
Separable No
Socket depth 6mm
Type SIL socket (standard)

Trustpilot