BKL 10120926 Pin Strip standard 1 row 6 Pins 1pc

BKL 10120926 Pin Strip standard 1 row 6 Pins 1pc

Order Code:

01-5756

Brand: BKL MPN: 10120926 EAN-13: 4011376753939

Discontinued


BKL Electronic manufactures the pin strip with product number 10120926, featuring six pins arranged in a single row. This standard pin strip is ideal for creating secure electrical connections in electronics projects or circuit boards. It is suitable for use in prototyping and developing custom electronic devices.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2.54mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Pin length (PCB) 3.30mm
Pin length (receptacle) 4.50mm
Pin shape Square
Pins per row 6

You may also like


Trustpilot