BKL 10120921 Pin Strip standard 1 row 12 Pins per row 1pc(s)

BKL 10120921 Pin Strip standard 1 row 12 Pins per row 1pc(s)

Order Code:

01-5755

Brand: BKL MPN: 10120921 EAN-13: 4011376753847

Discontinued


BKL Electronic manufactures the 10120921 pin strip, featuring a single row with 12 pins. This standard pin strip is commonly used in electronic prototyping and circuit board connections.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 1
Connector Type Pin strip, straight
Cross Section 2.54mm
Height 12.60mm
Nominal Current 3A
Pin length (PCB) 3.30mm
Pin shape Square
Pins per row 12

You may also like


Trustpilot