BKL 10120906 Jumper Set 15 Pieces

MPN
10120906
Brand
BKL
Order Code
54-2984
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.962
10+ £0.892
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 869 in stock

BKL Electronics 10120906 These jumpers will fit 2.5 and 2.54mm pitch pins. Supplied with 5 each of red, black and blue.


  • Grid pitch: 2.5/2.54mm
  • Colour: Black, Red, Blue
  • Content: 1 Set
  • Grid pitch: 2.5/2.54mm
  • Manufacturer part No.: 10120906
  • Product Specifications: Colour: Black/Red/Blue
Pitch 2.54mm
Colour Black, Red, Blue
Connection Socket
Orientation Straight
Type Jumper link

Reviews

Be the first to submit a review

Trustpilot