BKL 10120848 2 x 13 Pin Header 2.54mm Pitch 3A Spring Gold Plated

MPN
10120848
Brand
BKL
EAN-13
4011376708892
Order Code
50-8110
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

A straight double pin header with a pitch of 2.54mm. This gold plated header is ideal for connecting two PCBs which are arranged on top of each other or to attach connecting cables to PCBs inside your equipment.

The pin header makes precision contact and are sprung.


  • Straight versions
  • Double row
  • Gold plated
  • RoHS Compliant
  • Supplied in 2x 13-pin configuration
Pitch 2.54mm
No. of Rows 2
No. of Ways 26
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C
Type SIL socket (precision)

Reviews

Be the first to submit a review

Trustpilot