BKL 10120790 SIL socket standard 1 row 24 Pins 1 piece

Order Code:

01-5752

Brand: BKL MPN: 10120790 EAN-13: 2050006639702

Discontinued


The BKL Electronic SIL socket (standard) 10120790 is a single-row component with 24 pins, ideal for securely accommodating electronic connections. Manufactured by BKL Electronic, this standard SIL socket ensures reliable performance in electronic circuit assembly. It is commonly used in prototyping and designing printed circuit boards.
Pitch 2.54mm
No. of Rows 1
No. of Ways 24
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.00mm
Factory colour Black
Height 4.30mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V
Packaging Type Tray
Pin length (PCB) 2.40mm
Pin shape Rectangular
Pins per row 24
Separable No
Socket depth 2.40mm
Type SIL socket (standard)

You may also like


Trustpilot