BKL 10120789 SIL socket 12-pin 1-row standard tray 1pc

MPN
10120789
Brand
BKL
EAN-13
2050006639726
Order Code
01-5751
Country of Origin
Taiwan
View Full Product Range (25)

Discontinued


The BKL Electronic SIL socket is a standard component featuring a single row with 12 pins, designed for easy integration into electronic circuits. Manufactured by BKL Electronic, it ensures reliable connectivity and is ideal for prototyping and development purposes. This product is particularly suited for use in electronics projects requiring stable and efficient pin-to-pin connections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 12
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.00mm
Factory colour Black
Height 4.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V
Packaging Type Tray
Pin length (PCB) 2.40mm
Pin shape Rectangular
Pins per row 12
Separable No
Socket depth 2.40mm
Type SIL socket (standard)

Trustpilot