BKL 10120788 SIL socket 1 row 10 Pins standard 1pc(s)

MPN
10120788
Brand
BKL
EAN-13
2050006639689
Order Code
01-5750
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

The BKL Electronic SIL socket features a single row with 10 pins, ideal for straightforward electronic connections. Manufactured by BKL Electronic, the standard SIL socket is perfect for prototyping and connecting components on circuit boards. Typically used in DIY electronics projects, it supports efficient signal and power transfer.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.00mm
Factory colour Black
Height 4.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V
Packaging Type Tray
Pin length (PCB) 2.40mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 2.40mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot