BKL 10120787 SIL socket 1 row 7 Pins standard 1pc(s) tray

MPN
10120787
Brand
BKL
EAN-13
2050006639771
Order Code
01-5749
Country of Origin
Taiwan
View Full Product Range (25)

Discontinued


BKL Electronic's SIL socket (standard) features a single row with 7 pins, making it ideal for compact electronic applications. It's commonly used in PCBs for connecting components securely. This reliable and efficient part is suitable for various electrical projects and prototyping needs.
Pitch 2.54mm
No. of Rows 1
No. of Ways 7
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.00mm
Factory colour Black
Height 4.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V
Packaging Type Tray
Pin length (PCB) 2.40mm
Pin shape Rectangular
Pins per row 7
Separable No
Socket depth 2.40mm
Type SIL socket (standard)

Trustpilot